The FSAV332MTCX_Q is a high-speed device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 4.75V to 5.25V. The device has a propagation delay of 0.1ns and a package quantity of 2500 units. It is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Onsemi FSAV332MTCX_Q technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 368 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.1ns |
| Series | FSAV332 |
| RoHS | Not Compliant |