Video Switch ICs Quad Video Switch w/ Ind Enables
Checking distributor stock and pricing after the page loads.
Onsemi FSAV332QSCX_Q technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.1ns |
| Series | FSAV332 |
| RoHS | Not Compliant |