Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSB50550TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current | 1.8A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Series | Motion SPM® 5 |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB50550TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FSB50550TB
Product Discontinuation Notice (PDN) P177A from Fairchild Semiconductor detailing end-of-life parts and suggested replacement components for legacy electronics designs.