The FSCM0565RGWDTU is a single output power switch from Onsemi, packaged in a TO-220-6 case for through hole mounting. It operates over a temperature range of -25°C to 85°C and can handle a maximum power dissipation of 85W. The device is not RoHS compliant. The switch has a maximum supply current of 2.5mA and an output current of 2.2A.
Sign in to ask questions about the Onsemi FSCM0565RGWDTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSCM0565RGWDTU technical specifications.
| Package/Case | TO-220-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 85W |
| Max Supply Current | 2.5mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 120W |
| RoHS Compliant | No |
| Supply Current | 2.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSCM0565RGWDTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.