
Power Switch ICs - Power Distribution SMPS Power Switch Set Top -Green
Checking distributor stock and pricing after the page loads.
Onsemi FSCM0565RIWDTU technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75W |
| Max Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FSCM0565R |
| RoHS | Compliant |
No datasheet is available for this part.