The FSCM0765R switching regulator operates over a temperature range of -25°C to 85°C and can handle a maximum power dissipation of 83W. It has a single output and can supply up to 2.64A of current. The device is available in a packaging quantity of 50 units per rail/Tube. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi FSCM0765RIWDTU technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 83W |
| Max Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Output Current | 2.64A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FSCM0765R |
| RoHS | Not Compliant |
No datasheet is available for this part.