The FSDL321L_Q is a single output switch from Onsemi with a maximum power dissipation of 1.4W and an operating temperature range of -25°C to 85°C. It is packaged in a LSOP package and available in rail or tube packaging. The device is capable of handling a maximum supply current of 3mA and an output current of 2A. The FSDL321L_Q is part of the FSDL321 series.
Checking distributor stock and pricing after the page loads.
Onsemi FSDL321L_Q technical specifications.
| Package/Case | LSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 3mA |
| Number of Outputs | 1 |
| Output Current | 2A |
| Packaging | Rail/Tube |
| Series | FSDL321 |
| RoHS | Not Compliant |
No datasheet is available for this part.