Sign in to ask questions about the Onsemi FSQ510M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSQ510M technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 60% |
| Fault Protection | Over Temperature |
| Height | 3.6mm |
| Length | 9.4mm |
| Min Breakdown Voltage | 700V |
| Max Duty Cycle | 66% |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Max Power Dissipation | 1.38W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 280mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.38W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 800uA |
| Topology | Flyback |
| Weight | 0.7767g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSQ510M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
