
Bus Switch 1-Element CMOS 8-IN 20-Pin QSOP Tube
Checking distributor stock and pricing after the page loads.
Onsemi FST3245QSC_Q technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Series | FST3245 |
| RoHS | Compliant |
