
QUAD 2:1 MULTIPLEXER / DEMULTIPLEXER BUS SWITCH
Checking distributor stock and pricing after the page loads.
Onsemi FST3257MTCX_NL technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | FST3257 |
| RoHS | Compliant |
