Sign in to ask questions about the Onsemi FSUSB42UMX_F106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSUSB42UMX_F106 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.6V |
| Min Supply Voltage | -300mV |
| Package Quantity | 5000 |
| Series | FSUSB42 |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSUSB42UMX_F106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
