Onsemi FW282-TL-E technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 35V |
| FET Type | 2 N-Channel |
| Input Capacitance | 470pF |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 37mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FW282-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.