Sign in to ask questions about the Onsemi FXL2T245L10X_F065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FXL2T245L10X_F065 technical specifications.
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXL2T245L10X_F065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
