
Translation - Voltage Levels Config Volt Xlator
Onsemi FXLA104UMX_F106 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17mW |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Package Quantity | 5000 |
| Series | FXLA104 |
| RoHS | Compliant |
No datasheet is available for this part.