Sign in to ask questions about the Onsemi FXMA2102L8X_F087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FXMA2102L8X_F087 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 129mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Package Quantity | 5000 |
| Series | FXMA2102 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXMA2102L8X_F087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
