
Schottky Diodes & Rectifiers Schottky Barrier
Onsemi FYP1010DNTU_Q technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 100A |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.
