Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FYP2010DNTU_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FYP2010DNTU_Q technical specifications.
| Package/Case | TO-220-3 |
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | FYP2010DN |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FYP2010DNTU_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
