Bipolar Transistors - BJT NPN Transistor Low Saturation
Onsemi FZT649_Q technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 35V |
| Collector-emitter Voltage-Max | 25V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 70 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | FZT649 |
| RoHS | Not Compliant |
No datasheet is available for this part.