The FZT790A_Q is a PNP transistor with a collector-emitter voltage maximum of 40V and a maximum collector current of 3A. It features a gain bandwidth product of 100MHz and a maximum power dissipation of 2W. The transistor is packaged in a SOT-223 case and is available in quantities of 2500 on tape and reel. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi FZT790A_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FZT790A_Q technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 300 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | FZT790A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FZT790A_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.