Onsemi GBPC12005W technical specifications.
| Capacitance | 180pF |
| Current Rating | 12A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 12A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Power Dissipation | 83.3W |
| RoHS Compliant | Yes |
| Series | GBPC12005 |
| DC Rated Voltage | 50V |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBPC12005W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
