The GBPC1201W_Q diode from Onsemi features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 5uA and a maximum surge current of 300A. The diode is packaged in bulk form, with dimensions of 11.23mm in height, 29mm in length, and 29mm in width.
Checking distributor stock and pricing after the page loads.
Onsemi GBPC1201W_Q technical specifications.
| Height | 11.23mm |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Packaging | Bulk |
| Series | GBPC1201 |
| Width | 29mm |
| RoHS | Not Compliant |