
The GBPC1502 is a single-element rectifier module from Onsemi, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 5uA. The module is packaged in a bulk quantity of 50 units and is RoHS compliant. It has a power dissipation of 83.3W and a weight of 16.74g.
Onsemi GBPC1502 technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 180pF |
| Package/Case | Module |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 15A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Power Dissipation | 83.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 16.74g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBPC1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
