The GBPC2502W_Q diode from Onsemi features a maximum operating temperature of 150°C and a maximum surge current of 300A. It has a reverse leakage current of 5uA and is available in bulk packaging. The diode's dimensions are 11.23mm in height, 29mm in length, and 29mm in width.
Onsemi GBPC2502W_Q technical specifications.
| Height | 11.23mm |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Packaging | Bulk |
| Series | GBPC2502 |
| Width | 29mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
