
The GBPC3501 is a rectifier diode with a maximum operating temperature of 150°C and a maximum surge current of 400A. It has a maximum reverse leakage current of 5uA. The diode is packaged in bulk. Operating temperatures range from -55°C to 150°C.
Onsemi GBPC3501_Q technical specifications.
| Height | 11.23mm |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Packaging | Bulk |
| Series | GBPC3501 |
| Width | 29mm |
| RoHS | Not Compliant |
No datasheet is available for this part.