
Diode Rectifier Bridge Single 200V 4A 4-Pin Case GBU Rail
Checking distributor stock and pricing after the page loads.
Onsemi GBU4D_Q technical specifications.
| Height | 18.8mm |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Packaging | Rail/Tube |
| Series | GBU4D |
| Width | 3.56mm |
| RoHS | Not Compliant |