
The GBU6A is a diode with an average rectified current of 6A, a capacitance of 400pF, and a maximum operating temperature of 150°C. It is packaged in a SIP case and is suitable for through hole mounting. The diode has a maximum power dissipation of 12W and a maximum reverse current of 5uA. It is RoHS compliant and has a maximum reverse voltage of 50V.
Onsemi GBU6A technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 400pF |
| Package/Case | SIP |
| Current Rating | 6A |
| Forward Current | 6A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 175A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12W |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Surge Current | 175A |
| Mount | Through Hole |
| Output Current | 6A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 5.4g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBU6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.