
BRIDGE RECT 1PHASE 100V 8A GBU
Checking distributor stock and pricing after the page loads.
Onsemi GBU8B technical specifications.
| Average Rectified Current | 8A |
| Package/Case | SIP |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 16W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| Weight | 5.4g |
| Width | 3.56mm |
| RoHS | Compliant |
No datasheet is available for this part.
