Sign in to ask questions about the Onsemi GBU8G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi GBU8G technical specifications.
| Average Rectified Current | 8A |
| Package/Case | SIP |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 16W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| Weight | 5.4g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBU8G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
