The GTLP16616MEAX is a single-channel 3-state logic gate from Onsemi. It features a high level output current of -32mA and a low level output current of 34mA. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The logic gate is packaged in a SSOP format and is available in quantities of 1000. The GTLP16616MEAX is not RoHS compliant.
Onsemi GTLP16616MEAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Low Level Output Current | 34mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| RoHS Compliant | No |
| Series | GTLP16616 |
| RoHS | Not Compliant |
No datasheet is available for this part.