
The GTLP1B151M_Q is a single transceiver from Onsemi, packaged in a SOIC case. It can handle high level output currents of up to -24mA and low level output currents of up to 50mA. The device operates within a temperature range of -40°C to 85°C and is powered by supply voltages between 3.15V and 3.45V. With a propagation delay of 8.1ns, this transceiver is suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.1ns |
| Series | GTLP1B151 |
| RoHS | Not Compliant |
