
The H11A1FM is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a maximum operating temperature range of -55°C to 100°C. It features a lead-free package and a maximum power dissipation of 250mW. The device is suitable for use in a variety of applications, including those requiring high isolation voltage of up to 5.3kV.
Sign in to ask questions about the Onsemi H11A1FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11A1FM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | H11A1FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A1FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
