
The H11A1S is a general purpose optocoupler with a reverse breakdown voltage of 6V and a forward current of 100mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a bulk quantity of 1000 units and is RoHS compliant. The H11A1S is suitable for use in a variety of applications where electrical isolation is required.
Sign in to ask questions about the Onsemi H11A1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11A1S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
