
The H11A1SD is a single-channel optocoupler with a collector-emitter saturation voltage of 400mV and a maximum operating temperature of 100°C. It has a maximum power dissipation of 250mW and a maximum output voltage of 30V. The device is packaged in a surface mount package and is lead-free. It is RoHS compliant and has a minimum operating temperature of -55°C.
Sign in to ask questions about the Onsemi H11A1SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11A1SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A1SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
