
Surface mount phototransistor output optocoupler featuring 7.5kV isolation voltage and 400mV collector-emitter saturation voltage. This general-purpose optocoupler supports a 60mA forward current and operates within a -40°C to 100°C temperature range. The 6-pin DIP package, with dimensions of 8.89mm length, 6.6mm width, and 3.53mm height, offers 250mW power dissipation. It is lead-free, RoHS compliant, and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi H11A1SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 2us |
| Forward Current | 60mA |
| Height | 3.53mm |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A1SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi H11A1SM
Fairchild Semiconductor Product Discontinuation Notice P2B4A identifies products with no order history for 24 months and provides suggested replacements for discontinued parts.
