
General purpose phototransistor output optocoupler featuring a 6-pin DIP package designed for surface mount applications. Offers a 5.3kV isolation voltage and a 400mV collector-emitter saturation voltage. Supports a maximum forward current of 60mA with a 30V maximum output voltage. Operates across a wide temperature range from -55°C to 100°C, with a maximum power dissipation of 250mW. Packaged in a 1000-piece tape and reel, this lead-free and RoHS compliant component is ideal for general isolation needs.
Sign in to ask questions about the Onsemi H11A1SR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11A1SR2VM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A1SR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
