
The H11A1TM is a DC switch from Onsemi with a collector-emitter saturation voltage of 400mV and an output voltage of 30V. It features a PDIP package and is designed for through-hole mounting. The device operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 150mW. It is RoHS compliant and available in quantities of 1000.
Sign in to ask questions about the Onsemi H11A1TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11A1TM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | H11A1M |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A1TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
