
The H11A2 is a general purpose optocoupler with a collector-emitter voltage of 80V and a collector-emitter saturation voltage of 400mV. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is available in a PDIP package and is not RoHS compliant. It can handle a maximum power dissipation of 250mW and a forward current of 50mA.
Sign in to ask questions about the Onsemi H11A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11A2 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Series | H11A2 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.