Sign in to ask questions about the Onsemi H11A2_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11A2_Q technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Packaging | Bulk |
| Series | H11A2 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11A2_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
