
The H11A2SVM is a single channel optocoupler with a 6V reverse breakdown voltage and a collector emitter voltage of 30V. It is designed for surface mount applications and has a maximum operating temperature of 100°C. The device is RoHS compliant and has a maximum power dissipation of 150mW. It is suitable for use in a variety of applications including those requiring DC input and a maximum isolation voltage of 5.3kV.
Sign in to ask questions about the Onsemi H11A2SVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11A2SVM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A2SVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.