
The H11A3W is a general purpose optocoupler with a 30V output voltage and a maximum power dissipation of 250mW. It is packaged in a PDIP package and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. The H11A3W features a collector-emitter saturation voltage of 400mV and an isolation voltage of 5.3kV.
Sign in to ask questions about the Onsemi H11A3W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11A3W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | H11A3W |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A3W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.