
The H11A5SR2VM is a surface mount optocoupler with a collector-emitter voltage of 30V and a forward current of 60mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is RoHS compliant and lead free, with a maximum power dissipation of 250mW. It features a high isolation voltage of 5.3kV and a reverse breakdown voltage of 6V.
Sign in to ask questions about the Onsemi H11A5SR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11A5SR2VM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A5SR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
