
The H11A817 is a general-purpose optocoupler with a maximum collector-emitter voltage of 200mV and a maximum collector current of 50mA. It features a high current transfer ratio of 600% and an isolation voltage of 5kV. The device is packaged in a PDIP package and is suitable for through-hole mounting. The operating temperature range is -55°C to 100°C, and the maximum power dissipation is 200mW. The H11A817 is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi H11A817 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11A817 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | H11A817 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A817 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
