
General purpose optocoupler featuring a transistor output. Offers 5kV isolation voltage and a 70V collector-emitter voltage (VCEO). Achieves a high current transfer ratio of 600% with a maximum output current of 50mA per channel. Designed for through-hole mounting in a PDIP package, operating across a wide temperature range of -55°C to 100°C. Includes 200mW power dissipation and is RoHS compliant.
Sign in to ask questions about the Onsemi H11A817300W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11A817300W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11A817 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A817300W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
