
The H11A8173SD is a single-channel optocoupler with a maximum collector-emitter voltage of 200mV and a maximum collector current of 50mA. It has a high current transfer ratio of 600% and is suitable for DC input. The device is RoHS compliant and has a maximum operating temperature of 100°C. It is packaged in a surface-mount SMD/SMT package and is available in quantities of 1000 per reel.
Sign in to ask questions about the Onsemi H11A8173SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11A8173SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | H11A817 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A8173SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
