
The H11A817AS optocoupler from Onsemi features a collector-emitter saturation voltage of 200mV and a maximum operating temperature of 100°C. It has a maximum collector current of 50mA and a maximum power dissipation of 200mW. The device is RoHS compliant and is packaged in a surface mount package. It operates over a temperature range of -55°C to 100°C and has an isolation voltage of 5kV.
Sign in to ask questions about the Onsemi H11A817AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11A817AS technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 160% |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | H11A817A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A817AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
