
General purpose optocoupler featuring 5kV isolation voltage and a 1-channel transistor output. This SMD/SMT packaged component offers a 70V collector-emitter voltage and a 50mA continuous collector current. With a current transfer ratio of 160%, it operates within a -55°C to 100°C temperature range and has a maximum power dissipation of 200mW. The device is lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Onsemi H11A817ASD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11A817ASD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Continuous Collector Current | 50mA |
| Current Transfer Ratio | 160% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11A817A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A817ASD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
