Onsemi H11A817B300_Q technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Current Transfer Ratio | 260% |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| Packaging | Bulk |
| Series | H11A817B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11A817B300_Q to view detailed technical specifications.
No datasheet is available for this part.