
General purpose optocoupler featuring a DC input and transistor DC output. This single-channel device offers 5kV isolation voltage and a 70V collector-emitter voltage. It supports a forward current of 50mA with a maximum collector current of 50mA and a current transfer ratio of 400%. Designed for surface mount applications, it operates within a temperature range of -55°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Onsemi H11A817C3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11A817C3S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11A817C |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A817C3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
