
The H11A817CW is a single-channel optocoupler with a maximum collector current of 50mA and a maximum operating temperature of 100°C. It features a PDIP package and is RoHS compliant. The device has a high isolation voltage of 5kV and a low collector-emitter saturation voltage of 200mV. It is suitable for use in general applications and is available in a packaging quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi H11A817CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | H11A817C |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11A817CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
