The H11A817CW_NL is a single PNP transistor from Onsemi with a collector-emitter voltage rating of 70V and a collector-emitter saturation voltage of 200mV. It can handle a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is mounted through a hole and has a power dissipation of 200mW. It is suitable for use in applications requiring a high current transfer ratio of 400%.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |